Pressure Sensor 50kPa to 115kPa Absolute 8-Pin LGA Tray
NXP MPL115A1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.