
The MPL115A1T2 is a pressure sensor from NXP, packaged in a 5000-count LGA package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device is designed for surface mount applications and has a supply current of 5uA. It provides a digital output via SPI interface with a voltage of 600mV.
Sign in to ask questions about the NXP MPL115A1T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPL115A1T2 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Output Type | Digital, SPI |
| Output Voltage | 600mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Termination | PCB |
| Weight | 0.001104oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPL115A1T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.