Sign in to ask questions about the NXP MPL115A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPL115A2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPL115A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.