
The MPL115A2T2 is a pressure sensor from NXP with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a supply current of 5uA. The sensor is mounted on the surface and is packaged in a tape and reel format with 5000 units per package. It is compliant with RoHS regulations and is suitable for use in board mount applications.
Sign in to ask questions about the NXP MPL115A2T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPL115A2T2 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Termination | PCB |
| Weight | 0.001104oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPL115A2T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
