NXP MPVZ5004G6T1 technical specifications.
| Accuracy | 6.25% |
| Package/Case | SO |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 2.32PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 0.57PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.9V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPVZ5004G |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.036773oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPVZ5004G6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
