
Surface mount piezoresistive pressure sensor with a 0 to 1.45 PSI operating pressure range and a maximum pressure of 5.8 PSI. Features a 5% accuracy and an analog voltage output ranging from 0.20V to 4.70V. Operates with a supply voltage of 5V (4.75V to 5.25V) and has a supply current of 10mA. Designed for surface mounting with a barbless port style and a vented gauge pressure type. Suitable for operation between -40°C and 125°C, this RoHS compliant component is packaged for PCB termination.
Sign in to ask questions about the NXP MPVZ5010GW6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPVZ5010GW6U technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5.8PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.925V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPVZ5010G |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.044819oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPVZ5010GW6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
