The MPX12D is a differential pressure sensor with an operating supply voltage of 3V and an accuracy of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is designed for through hole mounting and is available in a plastic, unbody package with 125 units per package. The MPX12D is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the NXP MPX12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX12D technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | MPX12 |
| Termination | PCB |
| Weight | 0.056715oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
