The MPX12DP differential pressure sensor from NXP operates over a pressure range of 0 to 10kPa, with a maximum overload pressure of 75kPa. It has a maximum operating supply voltage of 6V and a typical operating supply voltage of 3V. The sensor has a maximum supply current of 6mA and a response time of 1ms. It is designed for use in air and has a temperature range of -40 to 125 degrees Celsius.
NXP MPX12DP technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0kPa to 10kPa |
| Maximum Overload Pressure | 75kPa |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 6(Typ)mA |
| Media | Air |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 4 |
| Package/Case | Case 344C-01 |
| Package Family Name | Case 344C-01 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.