
Piezoresistive differential pressure sensor with a 0 to 1.45 PSI measurement range and 1% accuracy. Outputs a 0-25mV signal. Operates within a -40°C to 125°C temperature range, requiring a 10V to 16V supply voltage. Features through-hole mounting with solder termination.
Sign in to ask questions about the NXP MPX2010D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX2010D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX2010D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.