
Piezoresistive differential pressure sensor with a 0 to 1.45 PSI measurement range and 1% accuracy. Outputs a 0 to 25mV signal. Designed for through-hole mounting with solder termination. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 10V and 16V.
Sign in to ask questions about the NXP MPX2010DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX2010DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX2010DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.