
Piezoresistive pressure sensor with a 0 to 1.45 PSI measurement range and 1% accuracy. Outputs a 0 to 25 mV signal, operating with a supply voltage from 10 to 16 VDC. Features a rectangular package with through-hole mounting and solder termination. Suitable for environmental sensing applications, with an operating temperature range of -40 to 125°C.
Sign in to ask questions about the NXP MPX2010GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX2010GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX2010GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.