Sign in to ask questions about the NXP MPX2100D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX2100D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.50.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX2100D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.