
Differential pressure sensor, 0kPa to 100kPa range, operating temperature from -40°C to 125°C. Features a supply voltage range of 10V to 16V and SOLDER termination. Designed for board mounting with a 4-pin configuration.
Sign in to ask questions about the NXP MPX2100DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX2100DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.50.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX2100DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.