Pressure Sensor 0kPa to 100kPa Gage 4-Pin Case 344F-01 Tray
NXP MPX2100GSX technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 100kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 6(Typ)mA |
| Media | Air |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| Package/Case | Case 344F-01 |
| Package Family Name | Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.