Absolute piezoresistive pressure sensor with a measurement range of 0 to 14.5 PSI. Features a 0-40mV output signal and operates within a temperature range of -40°C to 125°C. Requires a supply voltage between 10V and 16V. Designed for through-hole mounting with solder termination.
Sign in to ask questions about the NXP MPX2102ASX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX2102ASX technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX2102ASX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.