Sign in to ask questions about the NXP MPX2102D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX2102D technical specifications.
| Accuracy | 0.4% |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Operating Pressure | 14.5PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 40mV |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPX2102 |
| Supply Current | 6mA |
| Termination | PCB |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX2102D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
