
Absolute piezoresistive pressure sensor for general environmental applications. Measures pressure from 0 to 29 PSI with an output range of 0 to 40 mV. Features a barrel package with through-hole mounting and solder termination. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 10V and 16V.
Sign in to ask questions about the NXP MPX2200AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX2200AP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX2200AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.