
The MPX2202D is a differential pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 10V and features a Wheatstone bridge output. The sensor is packaged in a 25-pin tray and is RoHS compliant. It is designed for board mount applications and is suitable for use in a variety of environmental sensing applications.
Sign in to ask questions about the NXP MPX2202D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX2202D technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Operating Pressure | 29.01PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | MPX2202 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX2202D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
