
Piezoresistive differential pressure sensor with a 0 to 5.8 psi range and 3% accuracy. Features a 0.75 to 3.78 mV output signal. Operates within a temperature range of 15°C to 40°C, requiring a supply voltage from 6V to 10V. Rectangular package with through-hole mounting and solder termination.
NXP MPX2300DT1 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX2300DT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.