Pressure Sensor 0mmHg to 300mmHg Differential 4-Pin Case 423A-03 T/R
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0mmHg to 300mmHg |
| Maximum Overload Pressure | 125psi |
| Max Operating Supply Voltage | 10V |
| Accuracy | ±3% |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 40°C |
| Maximum Supply Current | 1(Typ)mA |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 6V |
| Pin Count | 4 |
| Package/Case | Case 423A-03 |
| Package Family Name | Case 423A-03 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |