The MPX4101A is an absolute pressure sensor from NXP, operating over a pressure range of 15kPa to 102kPa with an accuracy of ±1.72%. It can withstand a maximum overload pressure of 400kPa and has a response time of 15ms. The device requires a supply voltage between 4.85V and 5.35V, with a typical operating supply voltage of 5.1V and a maximum supply current of 10mA. The sensor is available in a 6-pin Case 867-08 package and is suitable for board mount applications.
NXP MPX4101A technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 15kPa to 102kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 5.35V |
| Accuracy | ±1.72% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.85V |
| Output Voltage | 0.2 to 5V |
| Response Time | 15ms |
| Typical Full Scale Output | 5.013VDC |
| Typical Operating Supply Voltage | 5.1V |
| Pin Count | 6 |
| Package/Case | Case 867-08 |
| Package Family Name | Case 867-08 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.