
Board mount absolute pressure sensor with a measurement range of 20kPa to 250kPa. Designed for automotive applications, this sensor operates within a temperature range of -40°C to 125°C. It requires a supply voltage between 4.85V and 5.35V. The sensor features a 6-pin package with solder termination.
NXP MPX4250AP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX4250AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.