
Board mount differential pressure sensor with a 0kPa to 250kPa measurement range. Features a 0.2V to 4.9V output voltage and operates within a -40°C to 125°C temperature range. Requires a supply voltage between 4.85V and 5.35V. Designed for automotive applications with a 6-pin package and solder termination.
NXP MPX4250DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX4250DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.