The MPX4400A is an absolute pressure sensor with an accuracy of 1.5% and a maximum operating temperature of 125°C. It is designed to operate within a pressure range of 58.02PSI and is suitable for use in environments with a minimum operating temperature of -40°C. The sensor is available in a tray packaging format with a quantity of 250 units per package. It is manufactured by NXP and is classified as a general-purpose pressure sensor.
NXP MPX4400A technical specifications.
| Accuracy | 1.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.85V |
| Operating Pressure | 58.02PSI |
| Output Type | Voltage, Analog |
| Package Quantity | 250 |
| Packaging | Tray |
| Pressure Type | Absolute |
| Weight | 0.065788oz |
| RoHS | Compliant |
No datasheet is available for this part.