Sign in to ask questions about the NXP MPX5010D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX5010D technical specifications.
| Accuracy | 5% |
| Package/Case | SIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5.8PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.925V |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPX5010 |
| Termination | PCB |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX5010D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
