
Piezoresistive differential pressure sensor with a 0 to 1.45 PSI measurement range and 5% accuracy. Features a 0.20V to 4.70V output signal, operating across a -40°C to 125°C temperature range. Requires a supply voltage between 4.75V and 5.25V. Through-hole mounting with solder termination.
Sign in to ask questions about the NXP MPX5010DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX5010DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX5010DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.