
The MPX5010DP1 is a differential pressure sensor module with an operating supply voltage of 5V and an output voltage of 4.925V. It features a package quantity of 20 units per tray and is packaged in a module case. The sensor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free, with a termination type of PCB. The MPX5010DP1 is a board mount pressure sensor suitable for use in a variety of applications.
Sign in to ask questions about the NXP MPX5010DP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX5010DP1 technical specifications.
| Accuracy | 5% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5.8PSI |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.925V |
| Package Quantity | 20 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | MPX5010 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX5010DP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
