
Piezo-resistive pressure sensor for general environmental applications. Measures pressure from 0 to 1.45 psi with a 5% accuracy. Features a 0.20V to 4.70V output range and operates with a supply voltage between 4.75V and 5.25V. Designed for through-hole mounting with solder termination. Suitable for operating temperatures from -40°C to 125°C.
Sign in to ask questions about the NXP MPX5010GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX5010GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX5010GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.