
Differential piezoresistive pressure sensor with a 0 to 7.25 PSI range and 2.5% accuracy. Features a 0.20-4.70V output signal, operating from -40°C to 125°C. Requires a supply voltage between 4.75V and 5.25V. Rectangular package with through-hole mounting and solder termination.
NXP MPX5050DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX5050DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.