
Piezoresistive pressure sensor with a 0 to 7.25 psi (0 to 50 kPa) measurement range and 2.5% accuracy. Features a 0.20 to 4.70V output signal, operating within a -40°C to 125°C temperature range. Designed for through-hole mounting with solder termination, requiring a 4.75V to 5.25V supply voltage.
Sign in to ask questions about the NXP MPX5050GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX5050GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX5050GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.