
Differential piezoresistive pressure sensor with a 0 to 14.5 PSI measurement range. Features a 2.5% accuracy and a 0.20-4.70V output voltage. Designed for through-hole mounting with solder termination. Operates across a wide temperature range from -40°C to 125°C, requiring a supply voltage between 4.75V and 5.25V.
Sign in to ask questions about the NXP MPX5100DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX5100DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX5100DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.