Sign in to ask questions about the NXP MPX5100GSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX5100GSX technical specifications.
| Accuracy | 2.5% |
| Package/Case | Module |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.813V |
| Package Quantity | 20 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPX5100 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX5100GSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.