
Differential piezoresistive pressure sensor with a 0 to 72.51 PSI measurement range and 2.5% accuracy. Features a 0.20-4.70V output signal, operating from -40°C to 125°C. Designed for through-hole mounting with solder termination, requiring a supply voltage between 4.75V and 5.25V.
Sign in to ask questions about the NXP MPX5500DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPX5500DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX5500DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.