
The MPXA4100A6T1 is a pressure sensor with an absolute pressure range of 15.23PSI and an operating supply voltage of 5.1V. It is packaged in a SMD/SMT package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is lead free and RoHS compliant.
Sign in to ask questions about the NXP MPXA4100A6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXA4100A6T1 technical specifications.
| Accuracy | 1.8% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Operating Pressure | 15.23PSI |
| Operating Supply Voltage | 5.1V |
| Output Type | Analog Voltage |
| Output Voltage | 5.032V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPXA4100A |
| Termination | PCB |
| Weight | 0.035796oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXA4100A6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
