NXP MPXA4115A6T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Operating Pressure | 22.48PSI |
| Operating Supply Voltage | 5.1V |
| Output Type | Analog Voltage |
| Output Voltage | 4.863V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPXA4115A |
| Termination | PCB |
| Weight | 0.035796oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXA4115A6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
