Absolute piezoresistive pressure sensor with a measurement range of 2.2 to 16.7 psi. Features a 1.5% accuracy and outputs a voltage signal from 0.20 to 4.80V. Designed for surface mount applications with solder termination, operating within a temperature range of -40°C to 125°C. Requires a supply voltage between 4.85V and 5.35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPXA4115AC6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXA4115AC6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.