NXP MPXA4250A6T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Operating Pressure | 36.26PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPXA4250A |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXA4250A6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.