
Absolute piezoresistive pressure sensor with a measurement range of 2.9 to 36.25 psi. Features a high accuracy of 1.50% and operates with a supply voltage between 4.85V and 5.35V. Designed for surface mount applications with a square package and solder termination. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the NXP MPXA4250AC6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXA4250AC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXA4250AC6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.