
Absolute piezoresistive pressure sensor with a pressure range of 2.2 to 16.7 PSI. Features 1.5% accuracy and an analog voltage output from 0.20V to 4.80V. Operates with a 5V supply voltage (4.75V to 5.25V) and has a maximum supply current of 10mA. Packaged in an SMD/SMT case for surface mounting, with a tape and reel packaging for 600 units. Operating temperature range is -40°C to 125°C.
NXP MPXA6115A6T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.768V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPXA6115A |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.035796oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXA6115A6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
