NXP MPXA6115AC6T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.768V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPXA6115A |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.046057oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXA6115AC6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
