The MPXAZ4115AC6U is an absolute pressure sensor from NXP with a pressure range of 15kPa to 115kPa. It operates at a maximum supply voltage of 5.35V and a maximum supply current of 10mA. The device is designed for surface mount technology and has an operating temperature range of -40°C to 125°C. The sensor is suitable for use in air media and has a response time of 1ms. The typical full scale output is 4.794VDC, with a typical operating supply voltage of 5.1V.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 15kPa to 115kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 5.35V |
| Accuracy | ±1.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.85V |
| Output Voltage | 0.2 to 4.8V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.794VDC |
| Typical Operating Supply Voltage | 5.1V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |