The MPXH6101AC6T1 is an absolute pressure sensor with a pressure range of 15kPa to 102kPa and an operating temperature range of -40°C to 125°C. It has a maximum supply current of 10mA and a typical operating supply voltage of 5.1V. The sensor is available in an SSOP-8 package and is suitable for use in air media. The device has a response time of 15ms and a typical full-scale output of 5.013VDC.
NXP MPXH6101AC6T1 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 15kPa to 102kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 5.35V |
| Accuracy | ±1.72% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.85V |
| Output Voltage | 0.2 to 5V |
| Response Time | 15ms |
| Typical Full Scale Output | 5.013VDC |
| Typical Operating Supply Voltage | 5.1V |
| Pin Count | 8 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.