
Absolute piezoresistive pressure sensor with a measurement range of 2.2 to 16.7 psi. Features a high accuracy of 1.5% and an output voltage range of 0.20 to 4.80V. Designed for surface mount applications with solder termination. Operates reliably across a wide temperature range from -40°C to 125°C, requiring a supply voltage between 4.75V and 5.25V.
Sign in to ask questions about the NXP MPXH6115A6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXH6115A6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXH6115A6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.