The MPXH6400AC6T is an absolute pressure sensor with a pressure range of 20kPa to 400kPa and an operating temperature range of -40°C to 125°C. It has a maximum supply current of 10mA and a typical operating supply voltage of 5V. The sensor's output voltage is 0.2 to 4.8VDC, with a typical full scale output of 4.8VDC and a response time of 1ms. The device is packaged in an SSOP-8 package and is suitable for use in air.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 20kPa to 400kPa |
| Maximum Overload Pressure | 1600kPa |
| Max Operating Supply Voltage | 5.36V |
| Accuracy | ±1.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.64V |
| Output Voltage | 0.2 to 4.8V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.8VDC |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |