
Absolute piezoresistive pressure sensor with a measurement range of 3 to 58 psi. Features a 1.50% accuracy and outputs a voltage signal from 0.20 to 4.80V. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 4.64V and 5.36V. Designed for surface mount applications with solder termination.
NXP MPXH6400AC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.64 |
| Supply Voltage-Max | 5.36 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXH6400AC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.