
Absolute piezoresistive pressure sensor with a pressure range of 2.2 to 16.7 PSI, offering 1.5% accuracy. Features an analog voltage output from 0.20V to 4.80V, operating at 5V supply voltage. Designed for surface mount applications with a SSOP package, this sensor operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the NXP MPXHZ6115A6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXHZ6115A6T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.768V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPXHZ6115A |
| Supply Current | 6mA |
| Termination | PCB |
| Weight | 0.013217oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXHZ6115A6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
