
Absolute piezoresistive pressure sensor with a 2.2-16.7 PSI operating range and 1.5% accuracy. Features an analog voltage output from 0.20-4.80V, a 5V operating supply voltage, and a 10mA supply current. Housed in a surface mount SSOP package, this sensor operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the NXP MPXHZ6115AC6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXHZ6115AC6T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.768V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPXHZ6115A |
| Supply Current | 10mA |
| Termination | PCB |
| DC Rated Voltage | 5V |
| Weight | 0.018395oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXHZ6115AC6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
