
The MPXHZ6116A6T1 is a pressure sensor from NXP with an operating temperature range of -40°C to 125°C. It is a surface mount device packaged in a SOIC and is RoHS compliant. The sensor has a supply voltage range of 4.75V to 5.25V and a supply current of 10mA. It outputs an analog voltage of 4.645V.
Sign in to ask questions about the NXP MPXHZ6116A6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXHZ6116A6T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 4.645V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPXHZ6116A |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.013217oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXHZ6116A6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
