NXP MPXHZ6116A6U technical specifications.
| Accuracy | 1.5% |
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPXHZ6116A |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.013217oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXHZ6116A6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.