NXP MPXHZ6250A6U technical specifications.
| Accuracy | 1.5% |
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Max Supply Voltage | 5.46V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Operating Pressure | 36.26PSI |
| Operating Supply Voltage | 5.1V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.966V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPXHZ6250A |
| Supply Current | 6mA |
| Termination | PCB |
| Weight | 0.013217oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXHZ6250A6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.